
* Images are for reference only
SZCM1213A-04SO
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZCM1213A-04SO
- JLCPCB Part #
- C894502
- Package
- SC-74
- Description
- -40℃~+85℃ 0.85pF 100nA 10V 3.3V 6V ESD Four channels IEC 61000-4-2 SC-74 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.2684
10+
$1.2395
30+
$1.2202
100+
$1.2010
Related Products
Welcome back, may I help you?