This website requires JavaScript.
no-image

* Images are for reference only

SZBZX84C24LT1

Extended
Manufacturer
onsemi
MFR.Part #
SZBZX84C24LT1
JLCPCB Part #
C3742594
Package
SOT-23-3(TO-236-3)
Description
-65℃~+150℃ 1 Independent 22.8V~25.6V 225mW 24V 50nA@16.8V 70Ω SOT-23-3(TO-236-3) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 388

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0231
10000+ $0.0090
25000+ $0.0087
50000+ $0.0085

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons