
* Images are for reference only
SZBZX84C24LT3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZBZX84C24LT3
- JLCPCB Part #
- C3734312
- Package
- SOT-23-3(TO-236-3)
- Description
- -65℃~+150℃ 1 Independent 24V 50nA@16.8V SOT-23-3(TO-236-3) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
2000+
$0.0224
5000+
$0.0216
10000+
$0.0211
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →