This website requires JavaScript.
no-image

* Images are for reference only

SZBZX84C22LT1

Extended
Manufacturer
onsemi
MFR.Part #
SZBZX84C22LT1
JLCPCB Part #
C3739721
Package
SOT-23-3(TO-236-3)
Description
-65℃~+150℃ 1 Independent 20.8V~23.3V 225mW 22V 50nA@15.4V 55Ω SOT-23-3(TO-236-3) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0576
2000+ $0.0224
5000+ $0.0216
10000+ $0.0211

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons