
* Images are for reference only
SPT5230SCT
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SPT5230SCT
- JLCPCB Part #
- C17630052
- Package
- QFP-52(10x10)
- Description
- 0℃~+70℃ 10 23ns 3 5V QFP-52(10x10) Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8214
225+
$4.3189
525+
$4.1735
975+
$4.1025
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?