
* Images are for reference only
SN74LS85MEL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SN74LS85MEL
- JLCPCB Part #
- C3659010
- Package
- SOP-16
- Description
- 0℃~+70℃ 20mA 36ns Four channels TTL SOP-16 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
1000+
$0.0403
2500+
$0.0390
5000+
$0.0382
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?