
* Images are for reference only
SGP13N60UFTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SGP13N60UFTU
- JLCPCB Part #
- C3193410
- Package
- TO-220-3
- Description
- -55℃~+150℃@(Tj) 13A 20ns 25nC 600V 60W 70ns 85uJ 95uJ TO-220-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6876
200+
$0.2661
500+
$0.2565
1000+
$0.2517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?