This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFM9014TF

Extended
Manufacturer
onsemi
MFR.Part #
SFM9014TF
JLCPCB Part #
C3280057
Package
SOT-223-4
Description
-55℃~+150℃ 1 P-Channel 1.8A 135pF 2.8W 350pF 35pF 4V 500mΩ@10V 60V 9nC@10V SOT-223-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5626
200+ $0.2180
500+ $0.2100
1000+ $0.2068

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons