
* Images are for reference only
S2B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- S2B
- JLCPCB Part #
- C894238
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1 Independent 1.15V@2A 100V 1uA 2A 50A DO-214AA(SMB) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.4818
10+
$0.3819
30+
$0.3400
100+
$0.2869
500+
$0.2627
1000+
$0.2498
Related Products
Welcome back, may I help you?