
* Images are for reference only
RB520S30
Extended
- Manufacturer
- onsemi
- MFR.Part #
- RB520S30
- JLCPCB Part #
- C184575
- Package
- SOD-523
- Description
- 1 Independent 1A 1uA@10V 200mA 30V 600mV@200mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 594
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
200+
$0.0151
600+
$0.0149
2000+
$0.0147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?