
* Images are for reference only
PCS3P8504AG-08CR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- PCS3P8504AG-08CR
- JLCPCB Part #
- C463647
- Package
- WDFN-8(2x2)
- Description
- 0℃~+70℃ 1 3V~3.6V 50MHz WDFN-8(2x2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0795
10+
$2.0329
30+
$2.0008
100+
$1.9060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →