
* Images are for reference only
NCL30105DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCL30105DR2G
- JLCPCB Part #
- C464232
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10V~22V 3.2% 500kHz Buck External Over Current Protection、Over-Temperature Protection (OTP) PWM SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9039
10+
$0.7354
30+
$0.6519
100+
$0.5684
500+
$0.5186
1000+
$0.4929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?