
* Images are for reference only
PCA9535ECDTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- PCA9535ECDTR2G
- JLCPCB Part #
- C887751
- Package
- TSSOP-24
- Description
- -55℃~+125℃ 1.65V~5.5V 16 1MHz 39uA 42mA 64 I2C、SMBus Interrupt Output Open-drain Reset function、Cascading and address extension TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6791
10+
$6.6436
30+
$6.0126
100+
$5.4844
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?