This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NUP3115UPMUTAG

Extended
Manufacturer
onsemi
MFR.Part #
NUP3115UPMUTAG
JLCPCB Part #
C463886
Package
UDFN-6(1.6x1.6)
Description
-40℃~+125℃ 0.8pF 1uA 5.5V 5A@8/20us 6V 9.4V ESD IEC 61000-4-2 Three channels UDFN-6(1.6x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.8638
10+ $0.7049
30+ $0.6246
100+ $0.5443
500+ $0.4978
1000+ $0.4737

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons