
* Images are for reference only
NUP3105LT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NUP3105LT1G
- JLCPCB Part #
- C133092
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 100nA 2 30pF 32V 35.6V 350W@8/20us 66V 8A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6668
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6448
In-stock Item Pricing
Qty Unit Price
1+
$0.2353
50+
$0.1795
150+
$0.1556
500+
$0.1258
3000+
$0.1124
6000+
$0.1044
Related Products
Welcome back, may I help you?