
* Images are for reference only
NTMFS4C027NAT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NTMFS4C027NAT1G
- JLCPCB Part #
- C20047226
- Package
- DFN(5x6)(8-5-SOFL)
- Description
- -55℃~+150℃ 1.67nF 18.2nC@10V 25.5W 30V 39pF 52A 7.47mΩ@4.5V 702pF N-Channel DFN(5x6)(8-5-SOFL) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 620
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3515
200+
$0.5396
620+
$0.5219
1240+
$0.5123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?