
* Images are for reference only
NSVBASH16MX2WT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSVBASH16MX2WT5G
- JLCPCB Part #
- C5206442
- Package
- X2DFNW-2
- Description
- -55℃~+175℃ 1 Independent 1.25V@200mA 100V 100nA@100V 200mA X2DFNW-2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1877
50+
$0.1485
150+
$0.1315
500+
$0.1105
2500+
$0.1012
5000+
$0.0957
Related Products
Welcome back, may I help you?