
* Images are for reference only
NSVBAS21TMR6T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSVBAS21TMR6T1G
- JLCPCB Part #
- C489569
- Package
- SC-74
- Description
- -55℃~+150℃ 1.25V@200mA 100nA@200V 200mA 250V 3 Independent 625mA SC-74 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 416
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 391
In-stock Item Pricing
Qty Unit Price
1+
$0.1237
50+
$0.0989
150+
$0.0866
500+
$0.0773
3000+
$0.0699
6000+
$0.0662
Related Products
Welcome back, may I help you?