
* Images are for reference only
NSR0320XV6T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSR0320XV6T5G
- JLCPCB Part #
- C896427
- Package
- SOT-563
- Description
- 1 Independent 1A 23V 500mV@900mA 50uA@15V 7.5A SOT-563 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1392
1000+
$0.0540
2500+
$0.0520
5000+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?