
* Images are for reference only
NSPM0101MUT5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NSPM0101MUT5G
- JLCPCB Part #
- C604333
- Package
- UDFN-2(1x1.6)
- Description
- -65℃~+150℃ 10V 12V 20V 400pF 500nA 60A@8/20us ESD IEC 61000-4-2、IEC 61000-4-5 UDFN-2(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2418
1000+
$0.0937
2500+
$0.0903
5000+
$0.0887
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?