
* Images are for reference only
NRVTS5100ETFSWFTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVTS5100ETFSWFTWG
- JLCPCB Part #
- C893797
- Package
- DFN-8(3.3x3.3)
- Description
- -65℃~+175℃ 1 Independent 1.5uA@100V 100V 5A 80A 950mV@5A DFN-8(3.3x3.3) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2534
1000+
$0.0981
2500+
$0.0946
5000+
$0.0930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?