This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRVTS5100ETFSTWG

Extended
Manufacturer
onsemi
MFR.Part #
NRVTS5100ETFSTWG
JLCPCB Part #
C893796
Package
DFN-8(3.3x3.3)
Description
-65℃~+175℃ 1 Independent 1.5uA@100V 100V 5A 80A 950mV@5A DFN-8(3.3x3.3) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2486
1000+ $0.0962
2500+ $0.0928
5000+ $0.0912

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons