
* Images are for reference only
NRVHP820MFDWFT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVHP820MFDWFT3G
- JLCPCB Part #
- C893776
- Package
- DFN-8(5x6)
- Description
- 2 Independent 200V 4A 500nA@200V 920mV@8A DFN-8(5x6) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9378
200+
$0.3626
500+
$0.3513
1000+
$0.3449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?