
* Images are for reference only
NRVBSS36FA
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVBSS36FA
- JLCPCB Part #
- C893721
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 3A 500uA@60V 60V 750mV@3A 80A Independent SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.3175
10+
$0.3110
30+
$0.3078
100+
$0.3030
Related Products
Welcome back, may I help you?