
* Images are for reference only
NRVB540MFST1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVB540MFST1G
- JLCPCB Part #
- C604269
- Package
- DFN-5(5x6)
- Description
- -40℃~+175℃ 1 Independent 150A 2mA@40V 40V 580mV@5A 5A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.6166
10+
$0.6021
30+
$0.5925
100+
$0.5844
Related Products
Welcome back, may I help you?