
* Images are for reference only
NRVB140SFT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NRVB140SFT3G
- JLCPCB Part #
- C896821
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 1A 30A 40V 500uA@40V 850mV@3A SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1612
200+
$0.0624
500+
$0.0603
1000+
$0.0592
Related Products
Welcome back, may I help you?