
* Images are for reference only
NLSX4014DTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLSX4014DTR2G
- JLCPCB Part #
- C904748
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 1.3V~4.5V 140Mbps 4 900mV~4.1V Auto Direction Detection Bidirectional Tri-State TSSOP-14 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7020
200+
$0.6587
500+
$0.6363
1000+
$0.6251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?