
* Images are for reference only
NLAST4052DT
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAST4052DT
- JLCPCB Part #
- C3208207
- Package
- TSSOP-16
- Description
- -55℃~+125℃ 2.5V~5.5V 23ns@4.5V,50pF 80uA TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
1000+
$0.0978
2500+
$0.0945
5000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?