
* Images are for reference only
NLAS5223BLMNR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAS5223BLMNR2G
- JLCPCB Part #
- C893492
- Package
- X-QFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 1.65V~4.5V 19MHz 2 2:1 30ns 350mΩ 50ns X-QFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4846
10+
$0.3828
30+
$0.3376
100+
$0.2827
500+
$0.2585
1000+
$0.2439
Related Products
Welcome back, may I help you?