
* Images are for reference only
NLAS2750MUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLAS2750MUTAG
- JLCPCB Part #
- C146755
- Package
- WQFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 1.3Ω 1.8V~5.5V 130ns 150ns 2:1 44MHz 75pF WQFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2010
10+
$0.9938
30+
$0.8799
100+
$0.7498
500+
$0.6952
1000+
$0.6695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?