
* Images are for reference only
NL3S22AHMUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NL3S22AHMUTAG
- JLCPCB Part #
- C604173
- Package
- UQFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 10pF 157ns 2.7V~3.7V 250ps 2:1 3.4us 6.63Ω 811MHz UQFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0292
10+
$0.8317
30+
$0.7322
100+
$0.6342
500+
$0.5748
1000+
$0.5443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?