
* Images are for reference only
NJVMJD44E3T4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NJVMJD44E3T4G
- JLCPCB Part #
- C604164
- Package
- DPAK
- Description
- -55℃~+150℃@(Tj) 1.75W 1000 10A 10uA 2V 80V NPN DPAK Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5944
200+
$0.2304
500+
$0.2223
1000+
$0.2175
Related Products
Welcome back, may I help you?