
* Images are for reference only
NCV8775CDT33RKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8775CDT33RKG
- JLCPCB Part #
- C904698
- Package
- DPAK-5
- Description
- -40℃~+150℃@(Tj) 1 19uA 3.3V 350mA 40V 600mV@(350mA) 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.9377
10+
$0.9152
30+
$0.9023
100+
$0.8879
Related Products
Welcome back, may I help you?