
* Images are for reference only
NCV8537MLADJR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8537MLADJR2G
- JLCPCB Part #
- C893210
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 1 1.25V~10V 12V 340mV@(500mA) 500mA 69uVrms 9mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0886
10+
$0.9023
30+
$0.8012
100+
$0.6856
500+
$0.6342
1000+
$0.6117
Related Products
Welcome back, may I help you?