This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NCV8187AMTW080TAG

Extended
Manufacturer
onsemi
MFR.Part #
NCV8187AMTW080TAG
JLCPCB Part #
C3752604
Package
WDFNW-6(2x2)
Description
-40℃~+150℃@(Tj) 1 1.2A 15uVrms 30uA 5.5V 75dB@(1kHz) 800mV Fixed PG Pin、Over Current Protection、Soft Start、Thermal Shutdown Positive WDFNW-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7193
10+ $0.7033
30+ $0.6936
100+ $0.6824

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons