
* Images are for reference only
NCV8177AMTW110TCG-A642
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8177AMTW110TCG-A642
- JLCPCB Part #
- C604046
- Package
- WFDFN-8-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.1V 5.5V 500mA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WFDFN-8-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2978
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2977
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
10+
$0.4433
30+
$0.3935
100+
$0.3325
500+
$0.3052
1000+
$0.2891
Related Products
Welcome back, may I help you?