
* Images are for reference only
NCV8177AMTW085TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8177AMTW085TCG
- JLCPCB Part #
- C893166
- Package
- WDFNW-8-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 295mV@(500mA) 5.5V 500mA 54uVrms 60uA 75dB@(1kHz) 850mV Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WDFNW-8-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5541
10+
$0.4365
30+
$0.3866
100+
$0.3238
500+
$0.2964
1000+
$0.2803
Related Products
Welcome back, may I help you?