
* Images are for reference only
NCV59151DS33R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV59151DS33R4G
- JLCPCB Part #
- C898772
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 13.5V 3.3V 300mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9344
200+
$0.3622
500+
$0.3494
800+
$0.3430
Welcome back, may I help you?