
* Images are for reference only
NCV5500DADJR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV5500DADJR2G
- JLCPCB Part #
- C463860
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1 1.25V~5V 16V 35uVrms 500mA 700mV@(500mA) 75dB@(120Hz) Adjustable Enable、Short Circuit Protection、Thermal Shutdown Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$1.5082
10+
$1.2408
30+
$1.0941
100+
$0.9266
500+
$0.8540
1000+
$0.8202
Related Products
Welcome back, may I help you?