
* Images are for reference only
NCV4276CDSADJR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4276CDSADJR4G
- JLCPCB Part #
- C603935
- Package
- TO-252-5
- Description
- -40℃~+150℃ 1 2.5V~20V 200uA 400mA 45V 500mV@(250mA) 70dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1506
10+
$2.0960
30+
$2.0590
100+
$2.0221
Related Products
Welcome back, may I help you?