
* Images are for reference only
NCV4254CDSTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4254CDSTR2G
- JLCPCB Part #
- C603917
- Package
- SOIC-8
- Description
- -40℃~+150℃@(Tj) 1 1V~40V 400mV@(70mA) 45V 60dB@(100Hz) 70mA 80uA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 166
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
10+
$0.8108
30+
$0.7980
100+
$0.7851
Related Products
Welcome back, may I help you?