
* Images are for reference only
NCV33275ST5.0T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV33275ST5.0T3G
- JLCPCB Part #
- C603909
- Package
- SOT-223
- Description
- -40℃~+125℃ 1 13V 200uA 300mA 500mV@(300mA) 5V 75dB@(120Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$1.4905
10+
$1.2279
30+
$1.0845
100+
$0.9217
500+
$0.8492
1000+
$0.8170
Related Products
Welcome back, may I help you?