
* Images are for reference only
NCS2563DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCS2563DR2G
- JLCPCB Part #
- C97773
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.1deg 0.2% 22mA 30MHz 6 Three channels SOIC-8 Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6764
10+
$0.5495
30+
$0.4869
100+
$0.4242
500+
$0.3872
1000+
$0.3664
2500+
$0.3631
5000+
$0.3599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?