
* Images are for reference only
NCS2004AMUTAG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCS2004AMUTAG
- JLCPCB Part #
- C892864
- Package
- UDFN-6-EP(1.6x1.6)
- Description
- -40℃~+105℃ 1 130dB 2.6V/us 2uV/℃ 3.5MHz 3mV 400uA 45pA 45pA 7mA Rail-to-Rail Output UDFN-6-EP(1.6x1.6) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3208
10+
$0.2531
30+
$0.2239
100+
$0.1876
500+
$0.1715
1000+
$0.1618
Related Products
Welcome back, may I help you?