
* Images are for reference only
NCP717CMX330TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP717CMX330TCG
- JLCPCB Part #
- C892783
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 22uVrms 25uA 3.3V 300mA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1020
1000+
$0.0395
2500+
$0.0381
5000+
$0.0375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?