
* Images are for reference only
NCP717AMX180TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP717AMX180TCG
- JLCPCB Part #
- C892755
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.8V 22uVrms 25uA 300mA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
200+
$0.0350
500+
$0.0339
1000+
$0.0333
Related Products
Welcome back, may I help you?