
* Images are for reference only
NCP707AMX150TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP707AMX150TCG
- JLCPCB Part #
- C892702
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.5V 200mA 22uVrms 25uA 415mV@(200mA) 5.5V 70dB@(1kHz) Fixed Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
200+
$0.0354
500+
$0.0341
1000+
$0.0336
Related Products
Welcome back, may I help you?