
* Images are for reference only
NCP59151DS25R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP59151DS25R4G
- JLCPCB Part #
- C898744
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 13.5V 2.5V 300mV@(1.5A) Fixed Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5017
200+
$0.5818
500+
$0.5610
800+
$0.5513
Related Products
Welcome back, may I help you?