
* Images are for reference only
NCP565ST12T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP565ST12T3G
- JLCPCB Part #
- C556400
- Package
- SOT-223
- Description
- -40℃~+125℃@(Ta) 1 1.2V 1.3V@(1.5A) 1.5A 1.5mA 38uVrms 9V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.3180
10+
$1.0935
30+
$0.9691
100+
$0.8302
500+
$0.7155
1000+
$0.6881
Related Products
Welcome back, may I help you?