
* Images are for reference only
NCP4681DMX33TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP4681DMX33TCG
- JLCPCB Part #
- C233411
- Package
- XDFN-4-EP(0.8x0.8)
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 150mA 1uA 250mV@(150mA) 25dB@(1kHz) 3.3V 5.25V Fixed Over Current Protection、Soft Start、Enable Positive XDFN-4-EP(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6744
10+
$0.5491
30+
$0.4881
100+
$0.4255
500+
$0.3886
1000+
$0.3693
2000+
$0.3645
4000+
$0.3629
Welcome back, may I help you?